



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $17.62700 | $176.27 |
| 30 | $15.67033 | $470.11 |
| 50 | $14.88260 | $744.13 |
| 100 | $13.92310 | $1,392.31 |
| 250 | $12.82588 | $3,206.47 |
| 500 | $12.10944 | $6,054.72 |
| 1,000 | $11.47853 | $11,478.53 |
| 2,500 | $10.75879 | $26,896.97 |
| 5,000 | $10.28970 | $51,448.50 |











