0039000297 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 89,434
Unit Price: $1.23000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039000297

DigiKey Part Number
0039000297-ND
Manufacturer
Manufacturer Product Number
0039000297
Description
CONN PIN 14-20AWG TIN CRIMP
Customer Reference
Detailed Description
Pin Contact Tin Crimp 14-20 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types