



0039000219-10-S9-D | |
|---|---|
DigiKey Part Number | 0039000219-10-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-10-S9-D |
Description | 10" PRE-CRIMP A2064 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.87100 | $258.71 |
| 30 | $23.08867 | $692.66 |
| 50 | $21.97080 | $1,098.54 |
| 100 | $20.60840 | $2,060.84 |
| 250 | $19.05204 | $4,763.01 |
| 500 | $18.03616 | $9,018.08 |
| 1,000 | $17.14191 | $17,141.91 |
| 2,500 | $16.12204 | $40,305.10 |
| 5,000 | $15.86552 | $79,327.60 |











