



0039000219-08-W9 | |
|---|---|
DigiKey Part Number | 0039000219-08-W9-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-W9 |
Description | 8" PRE-CRIMP A2064 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $11.04700 | $110.47 |
| 30 | $9.77667 | $293.30 |
| 50 | $9.26320 | $463.16 |
| 100 | $8.63990 | $863.99 |
| 250 | $7.92580 | $1,981.45 |
| 500 | $7.45932 | $3,729.66 |
| 1,000 | $7.04837 | $7,048.37 |
| 2,500 | $6.57937 | $16,448.42 |
| 5,000 | $6.27356 | $31,367.80 |











