



0039000219-08-W0-D | |
---|---|
DigiKey Part Number | 0039000219-08-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-W0-D |
Description | 8" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $25.43700 | $254.37 |
30 | $22.69300 | $680.79 |
50 | $21.59080 | $1,079.54 |
100 | $20.24830 | $2,024.83 |
250 | $18.71496 | $4,678.74 |
500 | $17.71394 | $8,856.97 |
1,000 | $16.83263 | $16,832.63 |
2,500 | $15.82767 | $39,569.17 |
5,000 | $15.54511 | $77,725.55 |









