



0039000219-05-W0-D | |
---|---|
DigiKey Part Number | 0039000219-05-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-05-W0-D |
Description | 5" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $24.91000 | $249.10 |
30 | $22.22100 | $666.63 |
50 | $21.13980 | $1,056.99 |
100 | $19.82270 | $1,982.27 |
250 | $18.31816 | $4,579.54 |
500 | $17.33594 | $8,667.97 |
1,000 | $16.47100 | $16,471.00 |
2,500 | $15.48485 | $38,712.12 |
5,000 | $15.18434 | $75,921.70 |









