



0039000219-08-V0 | |
---|---|
DigiKey Part Number | 0039000219-08-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-08-V0 |
Description | 8" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.83000 | $108.30 |
30 | $9.58233 | $287.47 |
50 | $9.07980 | $453.99 |
100 | $8.46720 | $846.72 |
250 | $7.76564 | $1,941.41 |
500 | $7.30746 | $3,653.73 |
1,000 | $6.90356 | $6,903.56 |
2,500 | $6.44265 | $16,106.63 |
5,000 | $6.14216 | $30,710.80 |









