



0039000219-04-V0 | |
---|---|
DigiKey Part Number | 0039000219-04-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0039000219-04-V0 |
Description | 4" PRE-CRIMP A2040 VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.05800 | $100.58 |
30 | $8.88967 | $266.69 |
50 | $8.42120 | $421.06 |
100 | $7.84810 | $784.81 |
250 | $7.19316 | $1,798.29 |
500 | $6.76520 | $3,382.60 |
1,000 | $6.38799 | $6,387.99 |
2,500 | $5.95751 | $14,893.77 |
5,000 | $5.67684 | $28,384.20 |









