



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.40400 | $254.04 |
| 30 | $22.66400 | $679.92 |
| 50 | $21.56340 | $1,078.17 |
| 100 | $20.22240 | $2,022.24 |
| 250 | $18.69108 | $4,672.77 |
| 500 | $17.69136 | $8,845.68 |
| 1,000 | $16.81116 | $16,811.16 |
| 2,500 | $15.80748 | $39,518.70 |
| 5,000 | $15.52528 | $77,626.40 |











