



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $25.05900 | $250.59 |
| 30 | $22.35167 | $670.55 |
| 50 | $21.26240 | $1,063.12 |
| 100 | $19.93960 | $1,993.96 |
| 250 | $18.42700 | $4,606.75 |
| 500 | $17.43978 | $8,719.89 |
| 1,000 | $16.57052 | $16,570.52 |
| 2,500 | $15.57932 | $38,948.30 |
| 5,000 | $15.28510 | $76,425.50 |











