



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Socket to Cable (Round)  | |
Length  | 12.0" (304.8mm)  | |
Wire Gauge  | 22 AWG  | |
Contact Finish  | Gold  | |
Color  | Black  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $9.53700 | $95.37 | 
| 30 | $8.81933 | $264.58 | 
| 50 | $8.50760 | $425.38 | 
| 100 | $8.10060 | $810.06 | 
| 250 | $7.59296 | $1,898.24 | 
| 500 | $7.23056 | $3,615.28 | 
| 1,000 | $6.88528 | $6,885.28 | 
| 2,500 | $6.45432 | $16,135.80 | 
| 5,000 | $6.14648 | $30,732.40 | 











