



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $21.45500 | $214.55 |
30 | $19.84867 | $595.46 |
50 | $19.14640 | $957.32 |
100 | $18.23090 | $1,823.09 |
250 | $17.08908 | $4,272.27 |
500 | $16.27354 | $8,136.77 |
1,000 | $15.49720 | $15,497.20 |
2,500 | $14.52769 | $36,319.22 |
5,000 | $13.83514 | $69,175.70 |









