



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.21400 | $102.14 |
| 30 | $9.45033 | $283.51 |
| 50 | $9.11460 | $455.73 |
| 100 | $8.67900 | $867.90 |
| 250 | $8.13500 | $2,033.75 |
| 500 | $7.74650 | $3,873.25 |
| 1,000 | $7.37667 | $7,376.67 |
| 2,500 | $6.91495 | $17,287.38 |
| 5,000 | $6.58517 | $32,925.85 |











