



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.61100 | $96.11 |
| 30 | $8.89300 | $266.79 |
| 50 | $8.57840 | $428.92 |
| 100 | $8.16890 | $816.89 |
| 250 | $7.65652 | $1,914.13 |
| 500 | $7.29082 | $3,645.41 |
| 1,000 | $6.94281 | $6,942.81 |
| 2,500 | $6.50827 | $16,270.68 |
| 5,000 | $6.19783 | $30,989.15 |











