



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.15900 | $91.59 |
| 30 | $8.47367 | $254.21 |
| 50 | $8.17220 | $408.61 |
| 100 | $7.78160 | $778.16 |
| 250 | $7.29380 | $1,823.45 |
| 500 | $6.94552 | $3,472.76 |
| 1,000 | $6.61395 | $6,613.95 |
| 2,500 | $6.19996 | $15,499.90 |
| 5,000 | $5.90420 | $29,521.00 |











