



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.92900 | $89.29 |
| 30 | $8.26267 | $247.88 |
| 50 | $7.96820 | $398.41 |
| 100 | $7.58760 | $758.76 |
| 250 | $7.11160 | $1,777.90 |
| 500 | $6.77204 | $3,386.02 |
| 1,000 | $6.44878 | $6,448.78 |
| 2,500 | $6.04510 | $15,112.75 |
| 5,000 | $5.75676 | $28,783.80 |











