



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.23800 | $82.38 |
| 30 | $7.62400 | $228.72 |
| 50 | $7.35340 | $367.67 |
| 100 | $7.00230 | $700.23 |
| 250 | $6.56304 | $1,640.76 |
| 500 | $6.24966 | $3,124.83 |
| 1,000 | $5.95130 | $5,951.30 |
| 2,500 | $5.57872 | $13,946.80 |
| 5,000 | $5.31260 | $26,563.00 |











