



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.69800 | $86.98 |
| 30 | $8.04900 | $241.47 |
| 50 | $7.76440 | $388.22 |
| 100 | $7.39280 | $739.28 |
| 250 | $6.92940 | $1,732.35 |
| 500 | $6.59842 | $3,299.21 |
| 1,000 | $6.28336 | $6,283.36 |
| 2,500 | $5.89005 | $14,725.12 |
| 5,000 | $5.60907 | $28,045.35 |











