



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.46800 | $84.68 |
| 30 | $7.83767 | $235.13 |
| 50 | $7.55880 | $377.94 |
| 100 | $7.19790 | $719.79 |
| 250 | $6.74656 | $1,686.64 |
| 500 | $6.42428 | $3,212.14 |
| 1,000 | $6.11754 | $6,117.54 |
| 2,500 | $5.73460 | $14,336.50 |
| 5,000 | $5.46102 | $27,305.10 |











