Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-R9-D

DigiKey Part Number
0039000059-12-R9-D-ND
Manufacturer
Manufacturer Product Number
0039000059-12-R9-D
Description
12" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$9.52000$95.20
30$8.41333$252.40
50$7.96500$398.25
100$7.42150$742.15
250$6.79852$1,699.63
500$6.39156$3,195.78
1,000$6.03285$6,032.85
2,500$5.62347$14,058.68
5,000$5.35652$26,782.60
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: $9.52000
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: $9.52000
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: $9.52000
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: $9.52000
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: $9.52000
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: $6.63500
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: $6.87300
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: $6.81600
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: $7.34200
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: $7.57200