



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $9.52000 | $95.20 |
| 30 | $8.41333 | $252.40 |
| 50 | $7.96500 | $398.25 |
| 100 | $7.42150 | $742.15 |
| 250 | $6.79852 | $1,699.63 |
| 500 | $6.39156 | $3,195.78 |
| 1,000 | $6.03285 | $6,032.85 |
| 2,500 | $5.62347 | $14,058.68 |
| 5,000 | $5.35652 | $26,782.60 |











