



0039000059-12-L0-D | |
---|---|
DigiKey Part Number | 0039000059-12-L0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-12-L0-D |
Description | 12" PRE-CRIMP A2040 BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.09600 | $90.96 |
30 | $8.03167 | $240.95 |
50 | $7.60300 | $380.15 |
100 | $7.08200 | $708.20 |
250 | $6.48484 | $1,621.21 |
500 | $6.09448 | $3,047.24 |
1,000 | $5.75063 | $5,750.63 |
2,500 | $5.35808 | $13,395.20 |
5,000 | $5.10209 | $25,510.45 |









