



0039000059-10-W0-D | |
---|---|
DigiKey Part Number | 0039000059-10-W0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-10-W0-D |
Description | 10" PRE-CRIMP A2040 WHITE |
Customer Reference | |
Detailed Description | White 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.69300 | $86.93 |
30 | $7.67767 | $230.33 |
50 | $7.26720 | $363.36 |
100 | $6.76590 | $676.59 |
250 | $6.19308 | $1,548.27 |
500 | $5.81854 | $2,909.27 |
1,000 | $5.48852 | $5,488.52 |
2,500 | $5.11174 | $12,779.35 |
5,000 | $4.86608 | $24,330.40 |









