



0039000059-10-G2 | |
|---|---|
DigiKey Part Number | 0039000059-10-G2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-10-G2 |
Description | 10" PRE-CRIMP A2016 GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.11900 | $61.19 |
| 30 | $5.38733 | $161.62 |
| 50 | $5.09100 | $254.55 |
| 100 | $4.73030 | $473.03 |
| 250 | $4.31648 | $1,079.12 |
| 500 | $4.04596 | $2,022.98 |
| 1,000 | $3.80749 | $3,807.49 |
| 2,500 | $3.53504 | $8,837.60 |
| 5,000 | $3.35734 | $16,786.70 |











