



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.41600 | $74.16 |
| 30 | $6.85933 | $205.78 |
| 50 | $6.61500 | $330.75 |
| 100 | $6.29930 | $629.93 |
| 250 | $5.90404 | $1,476.01 |
| 500 | $5.62202 | $2,811.01 |
| 1,000 | $5.35368 | $5,353.68 |
| 2,500 | $5.01850 | $12,546.25 |
| 5,000 | $4.77909 | $23,895.45 |











