



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.47900 | $64.79 |
| 30 | $5.99333 | $179.80 |
| 50 | $5.78140 | $289.07 |
| 100 | $5.50510 | $550.51 |
| 250 | $5.16048 | $1,290.12 |
| 500 | $4.91382 | $2,456.91 |
| 1,000 | $4.67918 | $4,679.18 |
| 2,500 | $4.38624 | $10,965.60 |
| 5,000 | $4.17695 | $20,884.75 |











