



0039000040-12-Y2-D | |
---|---|
DigiKey Part Number | 0039000040-12-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-Y2-D |
Description | 12" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.53800 | $75.38 |
30 | $6.64267 | $199.28 |
50 | $6.28300 | $314.15 |
100 | $5.84460 | $584.46 |
250 | $5.34272 | $1,335.68 |
500 | $5.01478 | $2,507.39 |
1,000 | $4.72576 | $4,725.76 |
2,500 | $4.39571 | $10,989.28 |
5,000 | $4.18043 | $20,902.15 |









