



0039000040-12-B2-D | |
---|---|
DigiKey Part Number | 0039000040-12-B2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-B2-D |
Description | 12" PRE-CRIMP A2016 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.55700 | $75.57 |
30 | $6.65967 | $199.79 |
50 | $6.29920 | $314.96 |
100 | $5.85950 | $585.95 |
250 | $5.35640 | $1,339.10 |
500 | $5.02762 | $2,513.81 |
1,000 | $4.73785 | $4,737.85 |
2,500 | $4.40695 | $11,017.38 |
5,000 | $4.19113 | $20,955.65 |









