



0039000040-11-A4-D | |
---|---|
DigiKey Part Number | 0039000040-11-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-11-A4-D |
Description | 11" PRE-CRIMP A2015 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $7.20900 | $72.09 |
30 | $6.35533 | $190.66 |
50 | $6.01040 | $300.52 |
100 | $5.58920 | $558.92 |
250 | $5.10724 | $1,276.81 |
500 | $4.79226 | $2,396.13 |
1,000 | $4.51465 | $4,514.65 |
2,500 | $4.19769 | $10,494.22 |
5,000 | $3.99096 | $19,954.80 |









