



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.85400 | $58.54 |
| 30 | $5.41533 | $162.46 |
| 50 | $5.22220 | $261.11 |
| 100 | $4.97320 | $497.32 |
| 250 | $4.66128 | $1,165.32 |
| 500 | $4.43846 | $2,219.23 |
| 1,000 | $4.22651 | $4,226.51 |
| 2,500 | $3.96191 | $9,904.77 |
| 5,000 | $3.77286 | $18,864.30 |











