



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.70600 | $57.06 |
| 30 | $5.28100 | $158.43 |
| 50 | $5.09400 | $254.70 |
| 100 | $4.85070 | $485.07 |
| 250 | $4.54680 | $1,136.70 |
| 500 | $4.32960 | $2,164.80 |
| 1,000 | $4.12275 | $4,122.75 |
| 2,500 | $3.86463 | $9,661.58 |
| 5,000 | $3.68022 | $18,401.10 |











