



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $7.36600 | $73.66 |
| 30 | $6.81300 | $204.39 |
| 50 | $6.57060 | $328.53 |
| 100 | $6.25660 | $625.66 |
| 250 | $5.86424 | $1,466.06 |
| 500 | $5.58420 | $2,792.10 |
| 1,000 | $5.31758 | $5,317.58 |
| 2,500 | $4.98466 | $12,461.65 |
| 5,000 | $4.74690 | $23,734.50 |











