



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.17400 | $61.74 |
| 30 | $5.71400 | $171.42 |
| 50 | $5.51000 | $275.50 |
| 100 | $5.24610 | $524.61 |
| 250 | $4.91744 | $1,229.36 |
| 500 | $4.68248 | $2,341.24 |
| 1,000 | $4.45885 | $4,458.85 |
| 2,500 | $4.17974 | $10,449.35 |
| 5,000 | $3.98029 | $19,901.45 |











