



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.57400 | $55.74 |
| 30 | $5.15500 | $154.65 |
| 50 | $4.97240 | $248.62 |
| 100 | $4.73480 | $473.48 |
| 250 | $4.43764 | $1,109.41 |
| 500 | $4.22552 | $2,112.76 |
| 1,000 | $4.02377 | $4,023.77 |
| 2,500 | $3.77183 | $9,429.58 |
| 5,000 | $3.59184 | $17,959.20 |











