KK41661 Series Gold 4 Positions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KK41661 Series Gold 4 Positions
KK 41661 Series 4 Position Gold

0026482040

DigiKey Part Number
WM50004-04-ND
Manufacturer
Manufacturer Product Number
0026482040
Description
CONN HEADER VERT 4POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0026482040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.590" (14.99mm)
Contact Length - Post
0.172" (4.37mm)
Overall Contact Length
0.890" (22.61mm)
Insulation Height
0.128" (3.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 3,180 View Now
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.24000$21.24
10$18.07000$180.70
150$14.92587$2,238.88
600$13.53453$8,120.72
1,050$13.01072$13,661.26
5,100$11.63903$59,359.05
Manufacturers Standard Package

Other Suppliers on DigiKey

3,180In Stock
Ships from WEC