0022051082 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 30,675
Unit Price: $3.34000
Datasheet
0022051082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0022051082
0022051082
0022051082
Molex RF Connectors | Digi-Key Daily

0022051082

DigiKey Part Number
WM18805-ND
Manufacturer
Manufacturer Product Number
0022051082
Description
CONN HEADER R/A 8POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0022051082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.295" (7.49mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13,481 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13,481In Stock
Ships from WEC