
0016020083 | |
|---|---|
DigiKey Part Number | WM9139TR-ND - Tape & Reel (TR) WM9139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020083 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.29700 | $12.97 |
| 25 | $1.21400 | $30.35 |
| 50 | $1.15680 | $57.84 |
| 100 | $1.10140 | $110.14 |
| 250 | $1.03252 | $258.13 |
| 500 | $0.98310 | $491.55 |
| 1,000 | $0.93602 | $936.02 |
| 2,500 | $0.87736 | $2,193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.72840 | $14,568.00 |
| 40,000 | $0.69365 | $27,746.00 |
| 60,000 | $0.67410 | $40,446.00 |
| 100,000 | $0.65025 | $65,025.00 |


























