5172069-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5172069-1

DigiKey Part Number
A113794-ND
Manufacturer
Manufacturer Product Number
5172069-1
Description
CONN RCPT HSG DRAWER 12POS BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
5172069-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Drawer
Number of Positions
12 (8 + 4 Power)
Pitch
0.197" (5.00mm)
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Guide Pin
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.87000$159.87
10$135.88400$1,358.84
25$127.37240$3,184.31
50$121.29280$6,064.64
150$119.24287$17,886.43
Manufacturers Standard Package