0015296014 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,339
Unit Price: $27.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $21.86000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.54000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.54000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $31.33000
Datasheet
C-Grid 8723-AB Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-Grid 8723-AB Gold
Molex - Product of the Quarter - Mini-Fit

0015296014

DigiKey Part Number
900-0015296014-ND
Manufacturer
Manufacturer Product Number
0015296014
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.315" (8.00mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.475" (12.07mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes