
0015045384 | |
|---|---|
DigiKey Part Number  | 0015045384-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0015045384  | 
Description  | CONN CLIP INTERIM SNGL ROW 38POS  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Shroud For C-Grid SL Series  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0015045384 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Shroud  | |
Number of Positions  | 38  | |
For Use With/Related Products  | C-Grid SL Series  | |
Features  | Latch Lock  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $20.11040 | $16,088.32 | 


