
0015045341 | |
---|---|
DigiKey Part Number | 0015045341-ND |
Manufacturer | |
Manufacturer Product Number | 0015045341 |
Description | CONN CLIP INTERIM SNGL ROW 34POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 34 | |
For Use With/Related Products | C-Grid SL Series | |
Features | Latch Lock | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $18.27995 | $14,623.96 |