
| 0014600224 | |
|---|---|
| DigiKey Part Number | 0014600224-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0014600224 | 
| Description | CONN RCPT 22POS IDC 26AWG TIN | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 22 Position Rectangular Receptacle Connector IDC Tin 26 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0014600224 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 22 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Latch Lock | |
| Cable Termination | IDC | |
| Wire Type | Discrete or Ribbon Cable | |
| Wire Gauge | 26 AWG | |
| Features | Closed End | |
| Contact Finish | Tin | |
| Contact Finish Thickness | 150.0µin (3.81µm) | |
| Color | Black | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 540 | $26.58250 | $14,354.55 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China