
0014451819 | |
|---|---|
DigiKey Part Number  | 0014451819-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0014451819  | 
Description  | CONN PLUG 19POS IDC 28AWG TIN  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 19 Position Rectangular Plug Connector IDC Tin 28 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0014451819 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Plug  | |
Contact Type  | Male Pin  | |
Number of Positions  | 19  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 1  | |
Row Spacing  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Fastening Type  | -  | |
Cable Termination  | IDC  | |
Wire Type  | Discrete or Ribbon Cable  | |
Wire Gauge  | 28 AWG  | |
Features  | Closed End  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 150.0µin (3.81µm)  | |
Color  | Black  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 660 | $25.34315 | $16,726.48 | 



