



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.55300 | $65.53 |
| 30 | $6.05933 | $181.78 |
| 50 | $5.84380 | $292.19 |
| 100 | $5.56430 | $556.43 |
| 250 | $5.21572 | $1,303.93 |
| 500 | $4.96660 | $2,483.30 |
| 1,000 | $4.72942 | $4,729.42 |
| 2,500 | $4.43333 | $11,083.32 |
| 5,000 | $4.22182 | $21,109.10 |











