



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.28100 | $62.81 |
| 30 | $5.69467 | $170.84 |
| 50 | $5.44260 | $272.13 |
| 100 | $5.11790 | $511.79 |
| 250 | $4.71816 | $1,179.54 |
| 500 | $4.43698 | $2,218.49 |
| 1,000 | $4.17241 | $4,172.41 |
| 2,500 | $3.84704 | $9,617.60 |
| 5,000 | $3.61848 | $18,092.40 |











