



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.26500 | $62.65 |
| 30 | $5.79900 | $173.97 |
| 50 | $5.59400 | $279.70 |
| 100 | $5.32590 | $532.59 |
| 250 | $4.99176 | $1,247.94 |
| 500 | $4.75334 | $2,376.67 |
| 1,000 | $4.52643 | $4,526.43 |
| 2,500 | $4.24298 | $10,607.45 |
| 5,000 | $4.04055 | $20,202.75 |











