



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.84500 | $58.45 |
| 30 | $5.40700 | $162.21 |
| 50 | $5.21580 | $260.79 |
| 100 | $4.96580 | $496.58 |
| 250 | $4.65436 | $1,163.59 |
| 500 | $4.43188 | $2,215.94 |
| 1,000 | $4.22018 | $4,220.18 |
| 2,500 | $3.95596 | $9,889.90 |
| 5,000 | $3.76721 | $18,836.05 |











