



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.98500 | $59.85 |
| 30 | $5.53867 | $166.16 |
| 50 | $5.34060 | $267.03 |
| 100 | $5.08580 | $508.58 |
| 250 | $4.76716 | $1,191.79 |
| 500 | $4.53926 | $2,269.63 |
| 1,000 | $4.32245 | $4,322.45 |
| 2,500 | $4.05182 | $10,129.55 |
| 5,000 | $3.85851 | $19,292.55 |











