



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.70600 | $57.06 |
| 30 | $5.27533 | $158.26 |
| 50 | $5.08740 | $254.37 |
| 100 | $4.84490 | $484.49 |
| 250 | $4.54124 | $1,135.31 |
| 500 | $4.32418 | $2,162.09 |
| 1,000 | $4.11766 | $4,117.66 |
| 2,500 | $3.85986 | $9,649.65 |
| 5,000 | $3.67567 | $18,378.35 |











