



0008500113-06-S2-D | |
|---|---|
DigiKey Part Number | 0008500113-06-S2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0008500113-06-S2-D |
Description | 6" PRE-CRIMP A2016 SLATE |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.03700 | $60.37 |
| 30 | $5.58600 | $167.58 |
| 50 | $5.38780 | $269.39 |
| 100 | $5.12920 | $512.92 |
| 250 | $4.80796 | $1,201.99 |
| 500 | $4.57822 | $2,289.11 |
| 1,000 | $4.35958 | $4,359.58 |
| 2,500 | $4.08666 | $10,216.65 |
| 5,000 | $3.89167 | $19,458.35 |











